Amphenol 71332-001 technical specifications.
| Color | Black |
| Contact Mating Length | 0.197inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | No |
| Row Spacing | 0.05inch |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 71332-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.