
Female interconnection device featuring a straight, through-hole termination. This device offers 2 positions and 2 contacts with a 2.54mm pitch. Constructed with copper alloy and bronze contacts, plated with gold, it supports a current rating of 2.5A and a voltage rating of 800V. The black housing ensures durability, and the component is RoHS compliant.
Amphenol 71363-102 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Depth | 2.49mm |
| Gender | Female |
| Height | 0.36inch |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 5.03mm |
| Max Current Rating | 2.5A |
| Max Voltage Rating (AC) | 800V |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini-Jump |
| Termination | Through Hole |
| Voltage Rating | 800V |
| Width | 2.49mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71363-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
