
6-position, 2-row right-angle IDC receptacle connector with 2.54mm pitch. Features gold-plated bronze/copper alloy female socket contacts and a grey housing. Rated for 1A continuous current, 2A max current, and 1kV AC voltage. Designed for cable mounting with IDT termination for ribbon wire, supporting 28-30AWG. Operates within a -65°C to 105°C temperature range.
Amphenol 71600-006LF technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 7.1mm |
| Gender | Receptacle |
| Height | 9.91mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 50.5mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging, Through Hole, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie |
| Termination | IDT |
| Voltage Rating | 1kV |
| Width | 6.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71600-006LF to view detailed technical specifications.
No datasheet is available for this part.
