
16-position, 2-row female receptacle connector with a 2.54mm (0.1 inch) pitch. Features IDC termination for ribbon wire, accepting 28-30AWG wire gauges. Rated for 1A current and 1kV voltage, with a maximum operating temperature of 105°C. Includes a locking mechanism and a gray, UL94 V-0 rated insulator. Approvals include UL and CSA.
Amphenol 71600-016LF technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Contact Current Rating | 1A |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 7.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 24.79mm |
| Mating Cycles | 250 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging, Board, Cable |
| Number of Contacts | 16 |
| Number of Poles | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie |
| Termination | IDC |
| Voltage Rating | 1kV |
| Width | 6.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71600-016LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
