This 18-contact female IDC header from Amphenol features a glass-filled thermoplastic insulator and a commercial reliability rating. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. The header is designed for use in applications where a high dielectric withstanding voltage is required, with a rating of 1400VAC. It is suitable for use in environments with a UL flammability code of 94V-0 and has a plating thickness of 30 microns. The header is available in a cable mount package type.
Amphenol 71600-018LF technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -65 |
| Termination Type | IDC |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Total Number of Contacts | 18 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | GRAY |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 30u |
| Contact Finish Termination | NOT APPLICABLE |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 71600-018LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.