Amphenol 71600-030 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 13 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | Quickie |
| Termination | IDC |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 71600-030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.