Amphenol 71600-044 technical specifications.
| Package/Case | 100 |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | Quickie |
| Termination | IDC |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 71600-044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.