
4-contact, 2-row female receptacle with 0.1 inch pitch and IDC termination. Features gold-plated bronze contacts, a gray insulator, and a locking mechanism. Rated for 1kV AC, operating temperature range of -65°C to 105°C, and supports wire gauges from 28AWG to 30AWG for ribbon cable. This lead-free, RoHS compliant board connector offers a right-angle orientation and free-hanging mount.
Amphenol 71600-104LF technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 7.1mm |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 9.55mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| Width | 6.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71600-104LF to view detailed technical specifications.
No datasheet is available for this part.
