Board connector, 6 contacts, 2 rows, female receptacle with 0.1 inch pitch. Features copper alloy contacts with gold plating, rated for 1A current and 1kV voltage. Housing is gray, UL94 V-0 flammability rated, and lead-free. Mounting options include free hanging, through hole, and cable termination via IDC.
Amphenol 71600-106LF technical specifications.
| Body/Shell Style | RECEPTACLE |
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 7.1mm |
| DIN Conformance | No |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 9.91mm |
| Housing Color | Grey |
| IEC Conformance | No |
| Lead Free | Lead Free |
| Length | 58.12mm |
| Manufacturer Series | 71600 |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| MIL Conformance | No |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mixed Contacts | No |
| Mount | Free Hanging, Through Hole, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Number of Rows Loaded | 2 |
| Option | General Purpose |
| Orientation | Right Angle |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie |
| Termination | IDT |
| Voltage Rating | 1kV |
| Width | 6.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71600-106LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.