
Right-angle, female socket header for board-to-board and mezzanine applications. Features 10 positions with a 2.54mm pitch, accommodating 28-30AWG ribbon wire via Insulation Displacement Termination (IDT). Constructed with bronze contacts plated in gold, housed in grey, and rated for 1kV AC. Operates across a temperature range of -65°C to 105°C, with a lead-free and RoHS compliant design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 71600-210LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 7.1mm |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 17.17mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| Width | 6.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71600-210LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
