
34-position, 2-row right-angle receptacle connector with 2.54mm pitch. Features female socket contacts made of bronze and copper with gold plating, suitable for ribbon wire cable mounting. Housing is grey, with a maximum operating temperature of 105°C and a voltage rating of 1kV AC. IDT termination and lead-free construction ensure reliable board-to-board or mezzanine connections.
Amphenol 71600-334LF technical specifications.
| Color | Grey |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 7.1mm |
| Gender | Receptacle |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 47.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie |
| Termination | IDT |
| Width | 6.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71600-334LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.