50-position, 2-row right-angle shrouded header receptacle for board-to-board and mezzanine applications. Features gold-plated bronze female socket contacts with a 2.54mm pitch and 0.1-inch row spacing. Designed for ribbon wire cable mounting with a maximum wire gauge of 30AWG and minimum of 28AWG, utilizing Insulation Displacement Technology (IDT) termination. Operates within a temperature range of -65°C to 105°C, with a maximum voltage rating of 1kV AC. Housing is grey, and the component is lead-free and RoHS compliant, supplied in a rail/tube package.
Amphenol 71600-350LF technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 7.1mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 67.97mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| Width | 6.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71600-350LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
