60-position, 2-row right-angle shrouded header receptacle with 2.54mm pitch. Features female socket contacts made of bronze with gold plating, suitable for ribbon wire/cable with a maximum gauge of 30AWG and minimum of 28AWG. The grey housing is lead-free and RoHS compliant, operating between -65°C and 105°C with a 1kV AC voltage rating. Termination is Insulation Displacement Connector (IDC) for cable mounting, with a free-hanging configuration.
Amphenol 71600-360LF technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 7.1mm |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 80.67mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| Width | 6.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71600-360LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.