64-position, 2-row right-angle shrouded header receptacle with 2.54mm pitch. Features bronze contacts with gold plating and IDT termination for ribbon cable, supporting 28-30AWG wire. Operates from -65°C to 105°C with a 1kV AC voltage rating. Housing is grey, and the component is lead-free and RoHS compliant.
Amphenol 71600-364LF technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 7.1mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 85.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| Width | 6.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71600-364LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.