8-position, 2-row right-angle receptacle connector with 2.54mm pitch. Features bronze contacts with gold plating and a grey housing. Designed for ribbon wire/cable, supporting AWG 28-30 with Insulation Displacement Termination (IDT). Rated for 1kV AC, operating between -65°C and 105°C. Free-hanging mount, packaged in a tube.
Amphenol 71600-408LF technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 7.1mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 14.63mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71600-408LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.