
Right-angle, 18-position shrouded header receptacle with 2.54mm pitch. Features bronze contacts with gold plating, designed for ribbon cable termination via Insulation Displacement Technology (IDT). Rated for 1kV AC, operating temperature range of -65°C to 105°C, and accommodates wire gauges from 28AWG to 30AWG. This lead-free component is housed in grey and packaged in a rail/tube.
Amphenol 71600-418LF technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 7.1mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 27.33mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71600-418LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.