60-position, 2-row right-angle shrouded header receptacle for board-to-board and mezzanine applications. Features 2.54mm pitch and 0.1-inch row spacing, accepting 28-30AWG ribbon wire via Insulation Displacement Termination (IDT). Bronze contacts with gold plating ensure reliable connectivity, operating within a -65°C to 105°C temperature range and a 1kV AC voltage rating. Housing is grey, with a free-hanging mount and tube packaging.
Amphenol 71600-460LF technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 7.1mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 80.67mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71600-460LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.