Amphenol 71600-564LF technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 64 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71600-564LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.