10-position, 2-row female receptacle board connector featuring a 2.54mm (0.1 inch) pitch and right-angle orientation. This IDC termination connector utilizes gold-plated bronze female socket contacts and supports a 1A current rating with a 1kV voltage rating. Designed for ribbon wire, it accommodates 28-30AWG wire gauges and operates within a -65°C to 105°C temperature range. The gray insulator housing includes a latch mechanism for secure connection.
Amphenol 71600-610LF technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 7.1mm |
| Gender | Receptacle |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 17.17mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie |
| Termination | IDT |
| Voltage Rating | 1kV |
| Width | 6.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71600-610LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.