Amphenol 71600610 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 34 |
| Pitch | 2.54mm |
| Series | Quickie |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71600610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.