Amphenol 71602-034 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 34 |
| Number of Positions | 21 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | Quickie |
| Termination | IDC |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 71602-034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.