Amphenol 71602-044 technical specifications.
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 44 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | IDT |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 71602-044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.