7-position, single-row female socket strip with a 2.54mm pitch. Features gold-plated bronze contacts and a grey housing. Designed for right-angle surface mount termination with a solder connection. Rated for 3A current and 1kV voltage, operating between -65°C and 125°C.
Amphenol 71607-307LF technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.9mm |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 17.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 3.48mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71607-307LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
