Amphenol 71607-308ALF technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Depth | 10.9mm |
| Gender | Female |
| Housing Color | Grey |
| Length | 20.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71607-308ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.