Amphenol 71607-313LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 3.29mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 32.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | BergStik |
| Termination | SMD/SMT |
| Voltage Rating | 1kV |
| Width | 8.4mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71607-313LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
