Amphenol 71607-317LF technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Mount | Surface Mount |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | SMD/SMT |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71607-317LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.