27-contact, single-row female receptacle with a 2.54mm pitch, designed for right-angle surface mount termination. Features gold-plated bronze contacts, a 3A current rating, and a 1kV voltage rating. Operating temperature range spans from -65°C to 125°C, housed in a gray insulator. This board connector offers a locking mechanism and is supplied in rail/tube packaging.
Amphenol 71607-327LF technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.9mm |
| Gender | Female |
| Housing Color | Grey |
| Length | 68.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 8.4mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71607-327LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.