Amphenol 71607-437LF technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 3A |
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 1 |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71607-437LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.