Amphenol 71609-306A technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 71609-306A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.