
80-position, 2-row board-to-board connector with a 2.54mm pitch, designed for horizontal, right-angle surface mount applications. Features gold-plated bronze contacts for reliable conductivity and a grey, lead-free housing. Rated for 3A current and 1kV voltage, operating between -65°C and 125°C. Termination is via solder, with a depth of 8.4mm and length of 101.52mm.
Amphenol 71609-340LF technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 8.4mm |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 101.52mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71609-340LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
