8-position, 2-row board-to-board receptacle connector featuring a right-angle orientation and surface mount termination. Constructed with bronze contacts offering tin/lead plating, this female connector supports a 3A current rating and a 1kV voltage rating. Operating across a temperature range of -65°C to 125°C, it has a 2.54mm pitch and a 0.1-inch row spacing.
Amphenol 71609-404LF technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 3A |
| Depth | 8.4mm |
| Gender | Female |
| Housing Color | Grey |
| Length | 10.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71609-404LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.