18-position, 2-row female socket strip connector with a 2.54mm pitch. Features right-angle surface mount termination with solder contacts made of bronze plated with tin/lead. Rated for 3A current and 1kV voltage, operating between -65°C and 125°C. Housing is grey, with a depth of 8.4mm and length of 22.78mm. Supplied in a tube of 25 units, this RoHS compliant component is suitable for board-to-board applications.
Amphenol 71609-409LF technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 3A |
| Depth | 8.4mm |
| Gender | Female |
| Housing Color | Grey |
| Length | 22.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71609-409LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.