Amphenol 71715-0810LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | GXT |
| Housing Color | Black |
| Max Voltage Rating (AC) | 1kV |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71715-0810LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.