Amphenol 71719-082 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Direction | Down |
| Housing Color | Black |
| Length | 17.81mm |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1200 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | 71719 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71719-082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.