10-position, 2-row male pin header with a 2.54mm pitch. Features straight, through-hole mounting with solder termination. Contact material is bronze with gold, GXT plating, and a mating length of 0.228 inches. Operating temperature range is -65°C to 125°C, with a maximum AC voltage rating of 1.5kV. Housing is grey, and the component has a length of 32mm and depth of 8.6mm.
Amphenol 71918-010 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Mating Length | 0.228inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.9mm |
| Contact Type | Male Pin |
| Depth | 8.6mm |
| Gender | Male |
| Housing Color | Grey |
| Length | 32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 71918-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.