20-position, 2-row shrouded header with a 2.54mm pitch. Features straight, through-hole mounting with solder termination. Copper alloy contacts with gold/GXT plating offer 1A current rating and 1kV voltage rating. Operating temperature range from -65°C to 125°C.
Amphenol 71918-020 technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 5.8mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.9mm |
| Current Rating | 1A |
| Depth | 8.6mm |
| Gender | Male |
| Housing Color | Grey |
| Length | 44.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | Quickie |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 71918-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.