2.54mm pitch shrouded ejector header with 26 positions and 2 rows. Features straight, through-hole mounting with solder termination. Male pin contacts are bronze with Gold, GXT plating, rated for 2A current and 200V voltage. Operating temperature range is -40°C to 125°C, with a 1.5kV AC max voltage rating. Housing is grey, UL94 V-0 flammability rated, and lead-free.
Amphenol 71918-026LF technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.228inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.9mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 52.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71918-026LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.