10-position, 2-row male pin header connector with a 2.54mm pitch and 0.1-inch row spacing. Features copper alloy, bronze contacts with gold GXT plating, and a 1A current rating. Designed for through-hole mounting with a straight orientation, operating from -65°C to 125°C. Housing is grey, with a 1.5kV AC max voltage rating and 1kV DC voltage rating.
Amphenol 71918-110 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 0.228inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.9mm |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 8.6mm |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Contains Lead |
| Length | 32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 71918-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.