This 10-contact male header features a glass filled thermoplastic insulator and a solder termination. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The header is designed for commercial reliability and has a plating thickness of 30μ. It is available in a through-hole package and has a mating contact row spacing of 0.1 inches.
Amphenol 71918-110LF technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Insulator Color | GRAY |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 71918-110LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.