26-contact, 2-row male header receptacle with a 0.1-inch mating contact row spacing. Features straight, solder termination with matte tin over nickel contact finish and 30µm plating thickness. Operates within a -65°C to 125°C temperature range, with a rated current of 3A for signal applications. Insulator is glass-filled thermoplastic in gray, UL 94V-0 flammability rated, and includes latch and eject features.
Amphenol 71918-126LF technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Total Number of Contacts | 26 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Insulator Color | GRAY |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 71918-126LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.