50-position, 2-row male pin header with a 2.54mm (0.1 inch) pitch for board-to-board applications. Features straight, through-hole mounting with solder termination and a 1A current rating. Constructed with copper alloy/bronze contacts plated in gold (GXT) for reliable connectivity. Operates within a temperature range of -65°C to 125°C and offers a voltage rating of 1kV (1.5kV AC). Includes latch and eject features for secure mating.
Amphenol 71918-150 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 0.228inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.9mm |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 8.6mm |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Contains Lead |
| Length | 82.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 71918-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.