30-position, 2-row shrouded ejector header with a 2.54mm pitch. Features straight, top-entry, thru-hole mounting with solder termination. Male pin contacts are made of bronze with gold (GXT) plating and a mating length of 0.228 inches. Operates within a temperature range of -65°C to 125°C and has a maximum AC voltage rating of 1.5kV. Housing is grey with a lead-free construction.
Amphenol 71918-230LF technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Mating Length | 0.228inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.9mm |
| Contact Type | Male Pin |
| Depth | 8.6mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 57.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71918-230LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.