20-position, 2-row ejector header with a 2.54mm pitch. Features male pin contacts made of copper alloy and bronze, plated with gold and GXT, offering a 1A current rating and 1.5kV AC voltage rating. This straight, through-hole mounted connector has a solder termination and operates within a temperature range of -65°C to 125°C. The grey housing has a depth of 8.6mm and a length of 44.7mm.
Amphenol 71918220 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 0.228inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.9mm |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 8.6mm |
| Housing Color | Grey |
| Length | 44.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71918220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.