
10-position, single-row straight receptacle socket strip with 2.54mm pitch. Features gold-plated bronze contacts and a blue polyester housing with UL94 V-0 flammability rating. Designed for through-hole solder termination, operating between -65°C and 125°C with a 1kV AC voltage rating. Lead-free and RoHS compliant.
Amphenol 71920-310LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.19mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 25.32mm |
| Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71920-310LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
