
This 14-position through hole shrouded header features a blue housing and contacts plated with gold. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The header is designed for use in applications where a high voltage rating is required, with a maximum AC voltage rating of 1kV. It is available in a 16-pack and is packaged in a rail/tube format.
Amphenol 71920-314 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.19mm |
| Housing Color | Blue |
| Length | 35.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 71920-314 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
