
16-position, single-row receptacle socket strip with a 2.54mm pitch. Features a straight, through-hole mounting style and a blue housing. Contacts are copper alloy with matte tin over nickel and gold plating, rated for 1A max current and 1kV max voltage. Operates within a -65°C to 125°C temperature range and offers 200 mating cycles. Constructed from glass, polyester, and thermoplastic materials, this RoHS compliant component has a UL94 V-0 flammability rating.
Amphenol 71920-316LF technical specifications.
| Body/Shell Style | RECEPTACLE |
| Color | Blue |
| Contact Finish - Termination | MATTE TIN (78.74) OVER NICKEL |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Depth | 3.19mm |
| DIN Conformance | No |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 8.3mm |
| Housing Color | Blue |
| IEC Conformance | No |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 44.8mm |
| Manufacturer Series | 71920 |
| Material | Glass, Polyester, Thermoplastic |
| Mating Cycles | 200 |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| MIL Conformance | No |
| Mixed Contacts | No |
| Mount | Through Hole, Board |
| Mounting Style | STRAIGHT |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Number of Rows Loaded | 1 |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71920-316LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
