
20-position, single-row receptacle socket strip with 2.54mm pitch. Features straight, through-hole mounting with solder termination and a 8.5mm stack height. Constructed with a blue polyester housing and bronze contacts plated with gold. Operates within a temperature range of -65°C to 125°C and boasts a 1kV AC voltage rating. UL94 V-0 flammability rating ensures safety.
Amphenol 71920-320LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.19mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 50.72mm |
| Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Stack Height | 8.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71920-320LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
