This 27-position through-hole connector features a blue housing and contacts made of bronze with a gold plating. It has a maximum operating temperature range of -65°C to 125°C and a maximum voltage rating of 1kV. The connector is RoHS compliant and is available in packaging quantities of 112 units per rail or tube.
Amphenol 71920-327LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.19mm |
| Housing Color | Blue |
| Length | 68.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 112 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71920-327LF to view detailed technical specifications.
No datasheet is available for this part.