4-position, 1-row board-to-board receptacle connector with a 2.54mm pitch. Features tin-plated bronze contacts and a blue housing. Designed for vertical, through-hole mounting with solder termination. Operates within a temperature range of -65°C to 125°C and supports a maximum AC voltage rating of 1kV.
Amphenol 71920-404LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 3.19mm |
| Gender | Receptacle |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 10.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71920-404LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.