Amphenol 71920-405 technical specifications.
| Color | Blue |
| Contact Plating | Tin, Lead |
| Mount | Through Hole |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 71920-405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.